Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 480mm Bore
- RS Stock No.:
- 651-853
- Mfr. Part No.:
- DFPD-480-RP-90-RS30-F1012
- Brand:
- Festo
Subtotal (1 unit)*
£526.94
(exc. VAT)
£632.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £526.94 |
*price indicative
- RS Stock No.:
- 651-853
- Mfr. Part No.:
- DFPD-480-RP-90-RS30-F1012
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 480mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 480mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precision and reliability in valve actuation. Designed with a robust rack and pinion mechanism, this device seamlessly operates in various environments, ensuring optimal performance with a swivel angle of 90 degrees. Its innovative safety function facilitates automatic drive switching to a predefined position when compressed air is interrupted, utilizing spring force for secure operation. With a durable construction, including an anodized aluminium housing and NBR seals, this actuator meets strict industry standards, making it a reliable choice for applications that demand safety and efficiency.
Designed for explosion protection in Zones 1 and 2 which ensuring safety in hazardous environments
Operating under a broad pressure range to suit various operational needs
Constructed from RoHS-compliant materials for compliance and sustainability
Lightweight yet sturdy composition with a total weight of just 17261 g
Operating under a broad pressure range to suit various operational needs
Constructed from RoHS-compliant materials for compliance and sustainability
Lightweight yet sturdy composition with a total weight of just 17261 g
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 480mm Bore



