Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 160mm Bore
- RS Stock No.:
- 650-939
- Mfr. Part No.:
- DFPD-N-160-RP-90-RD-F0710
- Brand:
- Festo
Subtotal (1 unit)*
£227.82
(exc. VAT)
£273.38
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £227.82 |
*price indicative
- RS Stock No.:
- 650-939
- Mfr. Part No.:
- DFPD-N-160-RP-90-RD-F0710
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 160mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 160mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is a highly efficient device designed for precise valve control in various industrial applications. With its robust double-acting rack and pinion design, this actuator is capable of achieving a swivel angle of 90 degrees, ensuring accurate positioning and reliable performance. It offers flexible mounting options and is compatible with ISO 5211 standards, making it suitable for diverse setups. Engineered for safety, it meets various safety integrity levels (SIL), enabling its use in critical applications. The actuator is constructed from durable materials, ensuring longevity in demanding environments. Its compatibility with compressed air eliminates the need for complex systems, providing a straightforward solution for valve actuation.
Compatible with VDI/VDE 3845 standards for reliable valve connection
Operating temperature range of -20 °C to +80 °C accommodates various environments
Lightweight at 6082 g facilitates easier installation and handling
Constructed with RoHS-compliant materials which ensuring environmental safety
Operating temperature range of -20 °C to +80 °C accommodates various environments
Lightweight at 6082 g facilitates easier installation and handling
Constructed with RoHS-compliant materials which ensuring environmental safety
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore