Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 344-449
- Mfr. Part No.:
- DFPD-160-RP-90-RS35-F07-17-R3-C-VDE2
- Brand:
- Festo
Subtotal (1 unit)*
£450.43
(exc. VAT)
£540.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £450.43 |
*price indicative
- RS Stock No.:
- 344-449
- Mfr. Part No.:
- DFPD-160-RP-90-RS35-F07-17-R3-C-VDE2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precision and reliability, making it an essential component for various automated systems. Designed for seamless integration, it features a robust rack and pinion mechanism ensuring consistent performance across a range of operating conditions. With a single-acting operation mode and compliant connections to industry standards, this actuator delivers trusted functionality in demanding environments. Its ability to endure extreme temperatures and hazardous conditions enables enhanced safety and efficiency, catering to both general and specific applications within industrial settings. Advanced safety certifications further attest to its quality and reliability, making it a valuable addition to any setup that prioritizes performance and safety.
Single-acting operation mode optimizes energy efficiency
Robust design ensures durability across varied environments
Versatile mounting positions provide installation flexibility
Integrated safety functions maintain operational safety
Low failure rates enhance long-term reliability
Certified for high safety integrity levels
Compliant with multiple international standards
Wide operating pressure range accommodates diverse systems
Limited air consumption ensures less resource expulsion
Robust design ensures durability across varied environments
Versatile mounting positions provide installation flexibility
Integrated safety functions maintain operational safety
Low failure rates enhance long-term reliability
Certified for high safety integrity levels
Compliant with multiple international standards
Wide operating pressure range accommodates diverse systems
Limited air consumption ensures less resource expulsion
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer



