SMC Double Acting Acting Rodless Actuator 16mm Bore 400 mm
- RS Stock No.:
- 895-615
- Mfr. Part No.:
- MY1M16G-400
- Brand:
- SMC
Subtotal (1 unit)*
£455.08
(exc. VAT)
£546.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £455.08 |
*price indicative
- RS Stock No.:
- 895-615
- Mfr. Part No.:
- MY1M16G-400
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 16mm | |
| Stroke Length | 400mm | |
| Connection Thread Standard | Metric | |
| Series | MY1M | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Horizontal | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.61kg | |
| Length | 553mm | |
| Height | 40mm | |
| Width | 68mm | |
| Standards/Approvals | No | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 16mm | ||
Stroke Length 400mm | ||
Connection Thread Standard Metric | ||
Series MY1M | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Horizontal | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Weight 1.61kg | ||
Length 553mm | ||
Height 40mm | ||
Width 68mm | ||
Standards/Approvals No | ||
Port Thread Size M5 x 0.8 | ||
- COO (Country of Origin):
- CZ
The SMC mechanically jointed rodless cylinder provides an ultra-low profile solution that cuts installation space requirements in half compared to conventional units. Its robust mechanical seal slot securely retains the internal piston load to move heavy automation machinery seamlessly.
Double acting action creates highly dependable two-way force output
Utilises Air for energy efficient and clean pneumatic drive
Durable construction easily handles proof pressure up to 1.2 MPa
Non-lube engineering ensures clean maintenance free continuous operation
Related links
- SMC Double Acting Acting Rodless Actuator 16mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 400 mm
