SMC Double Acting Acting Rodless Actuator 32mm Bore 400 mm
- RS Stock No.:
- 847-520
- Mfr. Part No.:
- CY1HT32-400
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-520
- Mfr. Part No.:
- CY1HT32-400
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 32mm | |
| Stroke Length | 400mm | |
| Connection Thread Standard | Rc | |
| Series | Series CY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Standard | |
| Guide Type | Linear | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 32mm | ||
Stroke Length 400mm | ||
Connection Thread Standard Rc | ||
Series Series CY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Standard | ||
Guide Type Linear | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Rodless Cylinder delivers exceptionally smooth and precise linear guidance within automated machinery systems. Its innovative, space-saving layout uses powerful magnetic attraction to shift components effortlessly without requiring an external protruding rod.
Integrated two axes linear guide
Dual direction piping connection paths
Related links
- SMC Double Acting Acting Rodless Actuator 32mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 400 mm
- Norgren Double Acting Acting Rodless Actuator 32mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 400 mm
