SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 500 mm
- RS Stock No.:
- 848-142
- Mfr. Part No.:
- CY3B32TF-500
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-142
- Mfr. Part No.:
- CY3B32TF-500
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Stroke Length | 500mm | |
| Connection Thread Standard | G | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Length | 656mm | |
| Standards/Approvals | RoHS | |
| Width | 60mm | |
| Port Thread Size | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Stroke Length 500mm | ||
Connection Thread Standard G | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Length 656mm | ||
Standards/Approvals RoHS | ||
Width 60mm | ||
Port Thread Size G 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 450 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 600 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 400 mm
