SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 450 mm
- RS Stock No.:
- 846-080
- Mfr. Part No.:
- CY1S32-450Z
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-080
- Mfr. Part No.:
- CY1S32-450Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 450mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Universal | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Length | 560mm | |
| Height | 122mm | |
| Width | 66mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Connection Thread Standard Rc | ||
Stroke Length 450mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Universal | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Length 560mm | ||
Height 122mm | ||
Width 66mm | ||
Standards/Approvals RoHS | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 450 mm
- SMC Double Acting Acting Cylinder 15mm Bore 450 mm
- SMC Double Acting Acting Cylinder 20mm Bore 450 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 450 mm
