SMC Double Acting Acting Rodless Actuator 20mm Bore 450 mm
- RS Stock No.:
- 847-476
- Mfr. Part No.:
- CY1S20-450Z
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-476
- Mfr. Part No.:
- CY1S20-450Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 20mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 450mm | |
| Series | Series CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 91mm | |
| Width | 46mm | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 20mm | ||
Connection Thread Standard Rc | ||
Stroke Length 450mm | ||
Series Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 91mm | ||
Width 46mm | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
Related links
- SMC Double Acting Acting Cylinder 20mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 450 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 450 mm
- SMC Double Acting Acting Cylinder 15mm Bore 450 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 450 mm
