SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 100 mm
- RS Stock No.:
- 847-458
- Mfr. Part No.:
- CY3B32-100
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-458
- Mfr. Part No.:
- CY3B32-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 100mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Width | 60mm | |
| Height | 60mm | |
| Length | 256mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Connection Thread Standard Rc | ||
Stroke Length 100mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Width 60mm | ||
Height 60mm | ||
Length 256mm | ||
Standards/Approvals RoHS | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetic Coupled Cylinder is designed for a diverse range of applications, featuring a magnetically coupled mechanism that optimises mounting space while ensuring efficient operation in various environments.
Utilises magnetically coupled technology for enhanced compactness
Maintains operation with maximum pressure of 0.7MPa
Includes integrated guides to enhance accuracy and stability
Operates effectively in ambient temperatures from -10 to 60°C
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 600 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 450 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 150 mm
- SMC Double Acting Acting Cylinder 32mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 700 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 25 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 850 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 100 mm
