SMC Double Acting Acting Cylinder 32mm Bore 100 mm
- RS Stock No.:
- 846-837
- Mfr. Part No.:
- CY1SG32-100Z
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-837
- Mfr. Part No.:
- CY1SG32-100Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 32mm | |
| Stroke Length | 100mm | |
| Connection Thread Standard | Metric | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber | |
| Mounting Orientation | Horizontal | |
| Port Gender | Female | |
| Guide Type | Linear | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 9.03lb | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Bore Diameter 32mm | ||
Stroke Length 100mm | ||
Connection Thread Standard Metric | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber | ||
Mounting Orientation Horizontal | ||
Port Gender Female | ||
Guide Type Linear | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 9.03lb | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
Related links
- SMC Double Acting Acting Cylinder 32mm Bore 500 mm
- SMC Double Acting Acting Cylinder 32mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 6mm Bore 100 mm
- SMC Pneumatic Guided Cylinder - 32mm Bore 100 mm Double Acting Acting
- SMC Double Acting Acting Rodless Actuator 40mm Bore 100 mm
