SMC Double Acting Acting Rodless Actuator 10mm Bore 200 mm
- RS Stock No.:
- 847-359
- Mfr. Part No.:
- CY3R10-200
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-359
- Mfr. Part No.:
- CY3R10-200
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 10mm | |
| Stroke Length | 200mm | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Buffer | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 247g | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 10mm | ||
Stroke Length 200mm | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Buffer | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 247g | ||
Standards/Approvals RoHS | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder designed for improved performance. Its Advanced engineering offers enhanced operation and efficiency in various automated systems, making it an Ideal choice for dynamic applications.
Upgraded version for enhanced space-saving performance
Improved durability and bearing performance for reliable operation
Reduced minimum operating pressure by 30% compared to previous models
Compatible with small auto switches, facilitating ease of use and installation
Related links
- SMC Double Acting Acting Rodless Actuator 10mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 50 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 200 mm
- SMC Double Acting Acting Cylinder 10mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 200 mm
