SMC Double Acting Acting Rodless Actuator 10mm Bore 250 mm
- RS Stock No.:
- 847-361
- Mfr. Part No.:
- CY3R10-250
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-361
- Mfr. Part No.:
- CY3R10-250
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 10mm | |
| Stroke Length | 250mm | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Buffer | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 281g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 10mm | ||
Stroke Length 250mm | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Buffer | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 281g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder designed for improved performance. Its Advanced engineering offers enhanced operation and efficiency in various automated systems, making it an Ideal choice for dynamic applications.
Upgraded for enhanced durability and bearing performance
Compact design allows for direct mounting with standardised dimensions
30% reduction in minimum operating pressure for improved efficiency
Lightweight structure decreases overall product weight by approximately 10%
Related links
- SMC Double Acting Acting Rodless Actuator 10mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 50 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 250 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 250 mm
- SMC Double Acting Acting Cylinder 10mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 250 mm
