SMC Double Acting Acting Cylinder 10mm Bore 200 mm
- RS Stock No.:
- 846-607
- Mfr. Part No.:
- CY1L10H-200
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-607
- Mfr. Part No.:
- CY1L10H-200
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 10mm | |
| Stroke Length | 200mm | |
| Connection Thread Standard | Metric | |
| Series | CY1L | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Stainless Steel | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.97lb | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Bore Diameter 10mm | ||
Stroke Length 200mm | ||
Connection Thread Standard Metric | ||
Series CY1L | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Stainless Steel | ||
Mounting Orientation Horizontal | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Weight 2.97lb | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 200 mm
- SMC Double Acting Acting Cylinder 10mm Bore 200 mm
- SMC Double Acting Acting Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Cylinder 10mm Bore 150 mm
- SMC Double Acting Acting Cylinder 10mm Bore 50 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 200 mm
