SMC Double Acting Rodless Pneumatic Cylinder 250mm Stroke, 10mm Bore
- RS Stock No.:
- 369-987
- Mfr. Part No.:
- CY1L10H-250
- Brand:
- SMC
Subtotal (1 unit)*
£447.79
(exc. VAT)
£537.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £447.79 |
*price indicative
- RS Stock No.:
- 369-987
- Mfr. Part No.:
- CY1L10H-250
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 250mm | |
| Bore | 10mm | |
| Manufacturer Series | CY1L | |
| Action | Double | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 250mm | ||
Bore 10mm | ||
Manufacturer Series CY1L | ||
Action Double | ||
- COO (Country of Origin):
- JP
The SMC Rodless cylinder with no external leakage, the CY series can be used in many diverse environments. Magnetically coupled cylinders have a wide range of applications, and save mounting space. Loads and moments are possible through the use of integrated guides. A variety of guides can be used to achieve the necessary accuracy or allowable moment needed for your application. The 5 different model variations offer widest application choice. Auto switches are integrated as standard.
Available with high or low magnetic holding force
Available with shock absorbers
Auto switch capable
Available with shock absorbers
Auto switch capable
Related links
- SMC Double Acting Rodless Pneumatic Cylinder 100mm Stroke, 10mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 250mm Stroke, 15mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 10mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 200mm Stroke, 10mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 150mm Stroke, 10mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 10mm Bore
- SMC Rodless Pneumatic Cylinder 250mm Stroke, 20mm Bore
- SMC Double Acting Rodless Actuator 250mm Stroke, 16mm Bore
