SMC Double Acting Acting Rodless Actuator 63mm Bore 600 mm
- RS Stock No.:
- 847-351
- Mfr. Part No.:
- CY3B63-600
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-351
- Mfr. Part No.:
- CY3B63-600
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 63mm | |
| Stroke Length | 600mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Buffer | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 6.45kg | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 63mm | ||
Stroke Length 600mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Buffer | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 6.45kg | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder designed for improved performance. Its Advanced engineering offers enhanced operation and efficiency in various automated systems, making it an Ideal choice for dynamic applications.
Upgraded version for space-saving applications
Improved durability with enhanced bearing performance
Utilises a special resin lubretainer for optimal lubrication
Standard stroke options up to 600mm available
Related links
- SMC Double Acting Acting Rodless Actuator 63mm Bore 400 mm
- Norgren Double Acting Acting Rodless Actuator 63mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 1 m
- SMC Linear Acting Rodless Actuator 63mm Bore 500 mm
- SMC Linear Acting Rodless Actuator 63mm Bore 350 mm
- SMC Linear Acting Rodless Actuator 63mm Bore 800 mm
- SMC Linear Acting Rodless Actuator 63mm Bore 900 mm
- SMC Linear Acting Rodless Actuator 63mm Bore 700 mm
