SMC Linear Acting Rodless Actuator 63mm Bore 900 mm
- RS Stock No.:
- 847-355
- Mfr. Part No.:
- CY3B63-900
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-355
- Mfr. Part No.:
- CY3B63-900
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 63mm | |
| Stroke Length | 900mm | |
| Connection Thread Standard | Metric | |
| Series | CY3B | |
| Action Type | Linear | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushioning | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | External Guide | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO Cylinder Standards | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 63mm | ||
Stroke Length 900mm | ||
Connection Thread Standard Metric | ||
Series CY3B | ||
Action Type Linear | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushioning | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Guide Type External Guide | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO Cylinder Standards | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder designed for efficient operation in constrained spaces, featuring enhanced durability and improved lubrication capabilities for a wide range of applications.
Compact design allows direct mounting for space-saving solutions
Compatibility with auto switches streamlines integration in various systems
Maximum operating pressure of 0.7 MPa
Ambient temperature tolerance from -10 to 60 °C
Related links
- SMC Linear Acting Rodless Actuator 63mm Bore 500 mm
- SMC Linear Acting Rodless Actuator 63mm Bore 350 mm
- SMC Linear Acting Rodless Actuator 63mm Bore 800 mm
- SMC Linear Acting Rodless Actuator 63mm Bore 700 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 900 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 900 mm
