SMC Double Acting Acting Rodless Actuator 63mm Bore 1 m
- RS Stock No.:
- 847-346
- Mfr. Part No.:
- CY3B63-1000
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-346
- Mfr. Part No.:
- CY3B63-1000
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 63mm | |
| Stroke Length | 1m | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Buffer | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 7.22kg | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 63mm | ||
Stroke Length 1m | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Buffer | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 7.22kg | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder designed for improved performance. Its Advanced engineering offers enhanced operation and efficiency in various automated systems, making it an Ideal choice for dynamic applications.
Improved durability enhances operational lifespan
Advanced lubrication system significantly reduces friction
Mounting dimensions align seamlessly with existing series
Compact design simplifies installation in tight spaces
Related links
- Norgren Double Acting Acting Rodless Actuator 63mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 63mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 1 m
- SMC Linear Acting Rodless Actuator 63mm Bore 500 mm
- SMC Linear Acting Rodless Actuator 63mm Bore 800 mm
