SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 1 m

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-209
Mfr. Part No.:
CY3R63-1000
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

63mm

Connection Thread Standard

Rc

Stroke Length

1m

Series

CY3R

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Mounting Orientation

Horizontal, Inclined, Vertical

Cushioning Type

Rubber Bumper

Port Gender

Male/Female

Minimum Operating Temperature

-10°C

Guide Type

Basic

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

97mm

Weight

5.38kg

Length

96mm

Width

188mm

Port Thread Size

M10 x 1.5 x 15

COO (Country of Origin):
JP
The SMC Magnetically Coupled Rodless Cylinder is designed for efficient operation in various applications, featuring an upgraded Compact design for optimal performance and extended service life.

Improved durability and bearing performance for reliability

A special resin lubretainer enhances lubrication efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy