SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 500 mm
- RS Stock No.:
- 846-212
- Mfr. Part No.:
- CY3R63-500
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-212
- Mfr. Part No.:
- CY3R63-500
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 63mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 500mm | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Port Gender | Male/Female | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Weight | 5.38kg | |
| Standards/Approvals | RoHS | |
| Height | 97mm | |
| Width | 188mm | |
| Length | 96mm | |
| Port Thread Size | M10 x 1.5 x 15 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 63mm | ||
Connection Thread Standard Rc | ||
Stroke Length 500mm | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Port Gender Male/Female | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Weight 5.38kg | ||
Standards/Approvals RoHS | ||
Height 97mm | ||
Width 188mm | ||
Length 96mm | ||
Port Thread Size M10 x 1.5 x 15 | ||
- COO (Country of Origin):
- JP
The SMC rodless cylinder enhances efficiency with its magnetically coupled design, offering a robust solution for linear motion applications that require durability and precise functionality.
Upgraded version for space-saving design with improved lubrication performance
Features a 70% longer wear ring length for enhanced durability
Simple direct mounting, ensuring easy integration with existing setups
Related links
- SMC Double Acting Acting Rodless Actuator 63mm Bore 500 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 600 mm
- SMC Linear Acting Rodless Actuator 63mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
