SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 250 mm
- RS Stock No.:
- 846-567
- Mfr. Part No.:
- CY3B25-250
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-567
- Mfr. Part No.:
- CY3B25-250
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 250mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Length | 387mm | |
| Standards/Approvals | RoHS | |
| Width | 46mm | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Connection Thread Standard Rc | ||
Stroke Length 250mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Length 387mm | ||
Standards/Approvals RoHS | ||
Width 46mm | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC rodless actuator is designed for magnetic coupling, enabling efficient movement without external leakage. It accommodates diverse applications and optimises space through its integral guide systems.
Utilises a magnetically coupled design for effective operation
Supports standard strokes up to 1000mm for versatile applications
Maximum operating pressure reaches 0.7MPa
Operates within ambient temperatures from -10 to 60°C
Integrated auto switches enhance functionality and convenience
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 250 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 600 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 250 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 1 m
- SMC Double Acting Acting Cylinder 25mm Bore 150 mm
- SMC Double Acting Acting Cylinder 25mm Bore 450 mm
