SMC Double Acting Acting Rodless Actuator 25mm Bore 250 mm
- RS Stock No.:
- 894-314
- Mfr. Part No.:
- MY2H25TFG-250
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£928.99
(exc. VAT)
£1,114.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £928.99 |
*price indicative
- RS Stock No.:
- 894-314
- Mfr. Part No.:
- MY2H25TFG-250
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | G | |
| Stroke Length | 250mm | |
| Series | MY2H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Horizontal | |
| Guide Type | Linear | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Height | 37mm | |
| Length | 460mm | |
| Standards/Approvals | No | |
| Width | 83mm | |
| Weight | 4.45kg | |
| Port Thread Size | 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 25mm | ||
Connection Thread Standard G | ||
Stroke Length 250mm | ||
Series MY2H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Horizontal | ||
Guide Type Linear | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Height 37mm | ||
Length 460mm | ||
Standards/Approvals No | ||
Width 83mm | ||
Weight 4.45kg | ||
Port Thread Size 1/8 | ||
- COO (Country of Origin):
- JP
The SMC mechanically jointed rodless cylinder provides an ultra-low profile solution that cuts installation space requirements in half compared to conventional units.
Double acting action creates highly dependable two-way force output
Utilises Air for energy efficient and clean pneumatic drive
Durable construction easily handles proof pressure up to 1.2 MPa
Non-lube engineering ensures clean maintenance free continuous operation
Related links
- SMC Double Acting Acting Rodless Actuator 25mm Bore 250 mm
- SMC Linear Acting Rodless Actuator 25mm Bore 250 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 250 mm
