SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 100 mm
- RS Stock No.:
- 846-564
- Mfr. Part No.:
- CY3B25-100
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-564
- Mfr. Part No.:
- CY3B25-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Stroke Length | 100mm | |
| Connection Thread Standard | Rc | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 46mm | |
| Standards/Approvals | RoHS | |
| Length | 237mm | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Stroke Length 100mm | ||
Connection Thread Standard Rc | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Guide Type Basic | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 46mm | ||
Standards/Approvals RoHS | ||
Length 237mm | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC rodless cylinder is designed for diverse applications, offering precision and space-saving solutions through its magnetically coupled operation, suitable for environments with minimal external leakage.
Integrated guides enable precise load handling and moment application
Maximum operating pressure of 0.7MPa ensures reliable performance
Standard auto switches are included, enhancing functionality
Direct mount type simplifies installation and usage
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 600 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 250 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 1 m
- SMC Double Acting Acting Cylinder 25mm Bore 150 mm
- SMC Double Acting Acting Cylinder 25mm Bore 450 mm
- SMC Double Acting Acting Cylinder 25mm Bore 900 mm
- SMC Double Acting Acting Cylinder 25mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 100 mm
