SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
- RS Stock No.:
- 819-607
- Mfr. Part No.:
- MY1C40TFG-500
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£1,376.56
(exc. VAT)
£1,651.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,376.56 |
*price indicative
- RS Stock No.:
- 819-607
- Mfr. Part No.:
- MY1C40TFG-500
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Connection Thread Standard | G | |
| Stroke Length | 500mm | |
| Series | MY1C | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Unrestricted | |
| Cushioning Type | Air Cushion | |
| Guide Type | Cam Follower Guide | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Height | 77mm | |
| Length | 840mm | |
| Port Thread Size | 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Connection Thread Standard G | ||
Stroke Length 500mm | ||
Series MY1C | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Unrestricted | ||
Cushioning Type Air Cushion | ||
Guide Type Cam Follower Guide | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Height 77mm | ||
Length 840mm | ||
Port Thread Size 1/4 | ||
- COO (Country of Origin):
- CZ
The SMC Rodless cylinder cam follower guide type is a Compact pneumatic actuator designed for precise linear motion in automation systems where long stroke and space saving installation are required.
Double acting operation ensures consistent performance
Proof pressure up to 1.2 MPa supports reliable operation
Cam follower guide improves load support and motion stability
Suitable for automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 500 mm
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 500 mm
