SMC Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 20mm Bore
- RS Stock No.:
- 369-505
- Mfr. Part No.:
- MY1B20G-500
- Brand:
- SMC
Subtotal (1 unit)*
£238.23
(exc. VAT)
£285.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.23 |
*price indicative
- RS Stock No.:
- 369-505
- Mfr. Part No.:
- MY1B20G-500
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 500mm | |
| Bore | 20mm | |
| Length | 700mm | |
| Manufacturer Series | MY1B | |
| Action | Double | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 500mm | ||
Bore 20mm | ||
Length 700mm | ||
Manufacturer Series MY1B | ||
Action Double | ||
- COO (Country of Origin):
- JP
The SMC Mechanically jointed rodless guided cylinder designed for pneumatic systems. Its innovative design ensures compactness and efficiency, making it ideal for automation setups requiring precise linear motion.
Durable construction for long term reliability
Equipped with a guided mechanism for enhanced stability
Suitable for high speed and precise operations in automation systems
Equipped with a guided mechanism for enhanced stability
Suitable for high speed and precise operations in automation systems
Related links
- SMC Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 20mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 20mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 20mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 550mm Stroke, 20mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 1100mm Stroke, 20mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 800mm Stroke, 20mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 25mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 15mm Bore
