SMC Double Acting Acting Rodless Actuator 20mm Bore 100 mm
- RS Stock No.:
- 612-526
- Mfr. Part No.:
- MY1B20G-1100
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£311.39
(exc. VAT)
£373.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £311.39 |
*price indicative
- RS Stock No.:
- 612-526
- Mfr. Part No.:
- MY1B20G-1100
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 20mm | |
| Stroke Length | 100mm | |
| Connection Thread Standard | G | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Horizontal | |
| Guide Type | Basic | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 1.3m | |
| Width | 41mm | |
| Weight | 150kg | |
| Height | 53mm | |
| Port Thread Size | 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 20mm | ||
Stroke Length 100mm | ||
Connection Thread Standard G | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Horizontal | ||
Guide Type Basic | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 1.3m | ||
Width 41mm | ||
Weight 150kg | ||
Height 53mm | ||
Port Thread Size 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Rodless Actuator provides an Ideal solution for various automation needs. The Mechanical Joint Rodless Cylinder includes four standard models, allowing selection of the appropriate bearing style to match the accuracy and load requirements of your application. If needed, the Basic cylinder can be combined with an external guide to create a specially engineered solution.
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths
Related links
- SMC Double Acting Acting Rodless Actuator 20mm Bore 100 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 1200 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 1600 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 700 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 300 mm
