SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 300 mm
- RS Stock No.:
- 370-032
- Mfr. Part No.:
- MY1C25G-300
- Brand:
- SMC
Subtotal (1 unit)*
£705.91
(exc. VAT)
£847.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £705.91 |
*price indicative
- RS Stock No.:
- 370-032
- Mfr. Part No.:
- MY1C25G-300
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 25mm | |
| Stroke Length | 300mm | |
| Series | MY1C | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Mounting Orientation | Ceiling | |
| Cushioning Type | Air Cushion | |
| Guide Type | Cam Follower Guide | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 520mm | |
| Width | 520mm | |
| Port Thread Size | Rc 1/4 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 25mm | ||
Stroke Length 300mm | ||
Series MY1C | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Mounting Orientation Ceiling | ||
Cushioning Type Air Cushion | ||
Guide Type Cam Follower Guide | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 520mm | ||
Width 520mm | ||
Port Thread Size Rc 1/4 in | ||
The SMC Mechanically jointed rodless cylinder with a cam follower guide type, designed for pneumatic systems. Its advanced design ensures precise linear motion, making it suitable for a variety of automation applications.
Compact design for space saving installations
Durable construction for long term reliability
Ideal for high speed and accurate operations in automation systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 300 mm
- SMC Double Acting Acting Guided Air Cylinders 25mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 300 mm
