SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 300 mm

Subtotal (1 unit)*

£275.82

(exc. VAT)

£330.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.82

*price indicative

RS Stock No.:
369-991
Mfr. Part No.:
CY3B20-300
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

20mm

Stroke Length

300mm

Series

CY3B

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Mounting Orientation

Inclined, Horizontal, Vertical

Cushioning Type

Rubber Cushioning at Both Ends

Guide Type

Basic

Minimum Operating Temperature

-10°C

Port Gender

Male

Maximum Operating Temperature

60°C

Weight

471g

Width

432mm

Standards/Approvals

RoHS

Length

432mm

COO (Country of Origin):
JP
The SMC Magnetically Coupled Rodless Cylinder features a 30 percent reduction in minimum operating pressure using a lubretainer, which enhances lubrication and reduces sliding resistance. Improved bearing performance is achieved with a 70% longer wear ring compared to the CY1B, while the special resin lubretainer on the dust seal ensures optimal external lubrication for smoother operation and increased durability.

Lightweight

Small auto switches are mountable

Magnetically coupled rodless cylinder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy