Karcher Replacement Filter Element for Cleaning
- RS Stock No.:
- 899-185
- Mfr. Part No.:
- 6.414-532.0
- Brand:
- Karcher
Subtotal (1 unit)*
£357.62
(exc. VAT)
£429.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £357.62 |
*price indicative
- RS Stock No.:
- 899-185
- Mfr. Part No.:
- 6.414-532.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Replacement Filter Element | |
| For Use With | Cleaning | |
| For Removal | Dust | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Replacement Filter Element | ||
For Use With Cleaning | ||
For Removal Dust | ||
Standards/Approvals No | ||
The Karcher round filter is a moisture-proof, washable filtration solution is designed for sweepers. Its efficient design contributes to reduced maintenance costs, ensuring optimal performance for extended periods.
Moisture-proof design enhances durability and functionality
Washable filter allows for easy maintenance and long-term use
Significantly reduces maintenance costs associated with sweeper upkeep
Related links
- Karcher Replacement Filter Element for Cleaning
- Parker 5 μm Replacement Filter Element
- Parker Replacement Filter Element for Filter
- SMC 20 μm Replacement Filter Element
- SMC 100 μm Replacement Filter Element
- Parker 0.01 μm Replacement Filter Element
- SMC Replacement Filter Element
- SMC 0.01 μm Replacement Filter Element
