Festo Filter Cartridge for Vaccum filter
- RS Stock No.:
- 852-324
- Mfr. Part No.:
- OAFC-A2-Q6-E-E
- Brand:
- Festo
Subtotal (1 pack of 5 units)*
£4.64
(exc. VAT)
£5.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.64 | £0.928 |
*price indicative
- RS Stock No.:
- 852-324
- Mfr. Part No.:
- OAFC-A2-Q6-E-E
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Cartridge | |
| For Use With | Vaccum filter | |
| Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Cartridge | ||
For Use With Vaccum filter | ||
Material Polyethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo filter cartridge effectively ensures optimal Air filtration while meeting high operational standards. It is Ideal for applications requiring precise filtration performance with minimal physical footprint.
Grade of filtration at 40 μm guarantees efficient particle removal
Compact pack size of 5 enhances usability and convenience
Designed for Air as the operating medium, ensuring versatility in use
Related links
- Festo Filter Cartridge for Vaccum filter
- Festo Pneumatic Filter - OAFA Series 6 mm Port Connection
- Festo 40 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS6
- Festo 40 μm Replacement Filter for PFEP
- Festo 40 μm Replacement Filter for P
- Festo 40 μm Replacement Filter Element for Sealing Ring
- Festo Replacement Filter for LFPU


