Festo Filter Cartridge for Vaccum filter
- RS Stock No.:
- 852-323
- Mfr. Part No.:
- OAFC-A2-Q6-E-F
- Brand:
- Festo
Subtotal (1 pack of 5 units)*
£4.64
(exc. VAT)
£5.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.64 | £0.928 |
*price indicative
- RS Stock No.:
- 852-323
- Mfr. Part No.:
- OAFC-A2-Q6-E-F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Cartridge | |
| For Use With | Vaccum filter | |
| Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Cartridge | ||
For Use With Vaccum filter | ||
Material Polyethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo filter cartridge is designed to efficiently clean Air by removing contaminants. Its primary function is to provide high-quality filtration for improved Air purity in various operational environments.
Grade of filtration ensures particles of 10 μm are captured effectively
Pack size of 5 units provides ample supply for multiple applications
Optimised for Air operating mediums, ensuring effective performance
Complies with VDMA24364 zone III for LABS (PWIS) conformity
Suitable for battery production with reduced Cu/Zn/Ni values
Related links
- Festo Filter Cartridge for Vaccum filter
- Festo Pneumatic Filter - OAFA Series 6 mm Port Connection
- Festo 40 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter for PFEP
- Festo 40 μm Replacement Filter Element for MS6
- Festo Replacement Filter for LFPU
- Festo 6 mm Replacement Filter for LFPU
- Festo 0.01 μm Replacement Filter Element for D
