Parker 10 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter

Subtotal (1 unit)*

£406.22

(exc. VAT)

£487.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£406.22

*price indicative

RS Stock No.:
824-516
Mfr. Part No.:
G01441Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Replacement Filter Element

For Use With

22PD-32PD high pressure duplex filter

Material

Fibreglass

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker high strength replacement element designed for the 22PD-32PD series, primarily serving to enhance filtration efficiency in high-pressure duplex filter systems.

Utilises high-quality Microglass glass Fibre filter materials

Micron rating of 10 μm ensures effective contaminant removal

Maximum pressure differential rating of 210 bar (ISO 2941) for robust performance

Compatible exclusively with 22PD housing for optimal filtration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy