Parker 20 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- RS Stock No.:
- 823-945
- Mfr. Part No.:
- G01946Q
- Brand:
- Parker
Subtotal (1 unit)*
£236.57
(exc. VAT)
£283.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.57 |
*price indicative
- RS Stock No.:
- 823-945
- Mfr. Part No.:
- G01946Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 20μm | |
| For Use With | 22PD-32PD high pressure duplex filter | |
| Material | Fibreglass | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 20μm | ||
For Use With 22PD-32PD high pressure duplex filter | ||
Material Fibreglass | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker high pressure duplex filter offers a sophisticated filtration solution, utilising a duplex design for seamless operation during element changes while ensuring TOP quality filtration.
Employs high quality Microglass glasfibre filter materials for effective filtration
Designed with a built-in changeover valve and integrated balancing valve for continuous operation
Accommodates a maximum pressure of 20 bar (ISO 2941) for robust performance
Available with high strength elements for extreme differential pressure situations
Related links
- Parker 10 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 5 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 20 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- SMC Replacement Filter
- PREVOST Replacement Filter
- SMC 50 μm Replacement Filter
- Parker Replacement Filter Element for Filter
