Parker Replacement Filter Element for PX035 / P035 Housing
- RS Stock No.:
- 823-861
- Mfr. Part No.:
- P035ACS
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£230.69
(exc. VAT)
£276.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.69 |
*price indicative
- RS Stock No.:
- 823-861
- Mfr. Part No.:
- P035ACS
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | PX035 / P035 Housing | |
| Material | Aluminium | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With PX035 / P035 Housing | ||
Material Aluminium | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker compressed Air filter element offers high efficiency for coalescing, dry particulate, and oil vapour removal, tailored for optimal performance in Air filtration systems.
High efficiency in removing oil vapour and particulates
Designed for use with specific Parker housings for compatibility
Single filter element per box for easy replacement
Ideal for various industrial applications including food and beverage processing
Related links
- Parker Replacement Filter Element for Hypefilter housing
- Parker Replacement Filter Element for PX055 / P055 Housing
- Parker Replacement Filter Element for PX040 / P040 Housing
- Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-Xplus AC-0040G Housing
- Parker Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker Replacement Filter Element for PX050 / P050 Housing
