RS PRO 5 μm Replacement Filter Element for 2351098
- RS Stock No.:
- 767-799
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£0.99
(exc. VAT)
£1.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.99 |
*price indicative
- RS Stock No.:
- 767-799
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 2351098 | |
| Material | Sintered Polypropylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With 2351098 | ||
Material Sintered Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Pneumatic Replacement Filter Elements provide an efficient solution for maintaining compressed Air quality. Manufactured from Durable sintered polypropylene, these elements effectively remove contaminants to safeguard downstream equipment and extend the service life of your filter units.
Easy to fit
Cost effective
Prolong life
Cost effective
Related links
- RS PRO 5 μm Replacement Filter Element for 2351105
- Karcher Replacement Filter Element for Cleaning
- Festo 0.01 μm Replacement Filter Element for MS
- Parker 5 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 2 μm Replacement Filter Element for EPF2202QIHB HP
- SMC 5 μm Replacement Filter Element for AF50P
- SMC 0.01 μm Replacement Filter Element for AMH
- RS PRO 40 μm Replacement Filter Element for 2351104
