RS PRO 40 μm Replacement Filter Element for 2351101
- RS Stock No.:
- 767-798
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£0.99
(exc. VAT)
£1.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.99 |
*price indicative
- RS Stock No.:
- 767-798
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filtration Size | 40μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 2351101 | |
| Material | Sintered Polypropylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filtration Size 40μm | ||
Product Type Replacement Filter Element | ||
For Use With 2351101 | ||
Material Sintered Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Pneumatic Replacement Filter Elements provide an efficient solution for maintaining compressed Air quality. Manufactured from Durable sintered polypropylene, these elements effectively remove contaminants to safeguard downstream equipment and extend the service life of your filter units.
Easy to fit
Cost effective
Prolong life
Cost effective
Related links
- RS PRO 40 μm Replacement Filter Element for 2351104
- RS PRO 40 μm Replacement Filter Element for 2351093
- Parker 20 μm Replacement Filter Element for 20QE
- Parker 10 μm Replacement Filter Element for 10QE
- Karcher Replacement Filter Element for Cleaning
- Parker Replacement Filter Element for Filter
- SAM Replacement Filter Element for 3955-76-12
- Parker 0.2 μm Replacement Filter Element for Filter
