Parker 10 μm Replacement Filter Element for 10QE
- RS Stock No.:
- 824-425
- Mfr. Part No.:
- 938727Q
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£1,070.57
(exc. VAT)
£1,284.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,070.57 |
*price indicative
- RS Stock No.:
- 824-425
- Mfr. Part No.:
- 938727Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 10QE | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10μm | ||
Product Type Replacement Filter Element | ||
For Use With 10QE | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker replacement element designed for optimal filtration, ensuring efficient performance in hydraulic and industrial applications. Built to enhance system protection, it utilises Advanced filter media technology for superior results.
Available in Ecoglass version without inner core and conventional Microglass version
Micron rating of 10 μm for Advanced filtration performance
Constructed with Durable Nitrile seal material for reliability
Designed to withstand maximum pressure differential of 10 bar on ECO-adapter
Related links
- Parker 10 μm Replacement Filter Element for 10QE
- Parker 10 μm Replacement Filter Element for 15CN
- Parker 10 μm Replacement Filter Element for 80CN
- Parker 10 μm Replacement Filter Element for EPF4110QIRB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF2110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIV HP
