SMC Pneumatic Regulator With
- RS Stock No.:
- 623-507
- Mfr. Part No.:
- EVEX1700-10F
- Brand:
- SMC
Subtotal (1 unit)*
£454.77
(exc. VAT)
£545.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £454.77 |
*price indicative
- RS Stock No.:
- 623-507
- Mfr. Part No.:
- EVEX1700-10F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC High-capacity proportional power valve from the VEX Series, engineered for precise pneumatic control in industrial automation systems. It features a 3-port, 2-position poppet valve design with air pilot actuation and return, making it ideal for applications that demand responsive and stable pressure regulation. With a rugged aluminum body and 1 inch G port connections.
1 inch G port size for high-flow pneumatic systems
Air pilot and air pilot return actuation for smooth and consistent control
Related links
- SMC Pressure Relief Valve With
- SMC 10 bar Pressure Relief Valve With
- SMC 1 bar Pressure Relief Valve With 3/4 in 3/4 in
- SMC 10 bar Pressure Relief Valve With 1 1
- SMC 15 bar Pressure Relief Valve With 3/8 in 3/8 in
- SMC 10bar Pressure Relief Valve With Female G 3/4 in G Connection and a 12.7mm Exhaust Port
- 3M Pressure Relief Valve With
- Bosch Rexroth Pressure Relief Valve With
