3M Pressure Relief Valve With
- RS Stock No.:
- 650-052
- Mfr. Part No.:
- 7100358218
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 650-052
- Mfr. Part No.:
- 7100358218
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| For Use With | S-200 Respiratory System | |
Select all | ||
|---|---|---|
Brand 3M | ||
For Use With S-200 Respiratory System | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The 3M Overflow valve for compressed air supply hose for Versaflo S-200 Fresh air system.
Suitable for respiratory system
Related links
- Watts 7bar Pressure Relief Valve With
- Amphenol Industrial Pressure Relief Valve With
- Amphenol Industrial 7psi Pressure Relief Valve With Push Fit
- TOSACA 4bar Pressure Relief Valve With BSP 3/4 in BSP Connection and a BSP 1 Exhaust Port
- Siemens Pressure Relief Valve With Female G 1/4 in G Connection
- TOSACA 4bar Pressure Relief Valve With BSP 1 in BSP Connection and a BSP 1 Exhaust Port
- Reliance 4.5bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection
- RS PRO 0.5bar Pressure Relief Valve With Compression 22 mm Connection
