SMC Pneumatic Regulator With
- RS Stock No.:
- 623-505
- Mfr. Part No.:
- EVEX1500-04F
- Brand:
- SMC
Subtotal (1 unit)*
£342.50
(exc. VAT)
£411.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.50 |
*price indicative
- RS Stock No.:
- 623-505
- Mfr. Part No.:
- EVEX1500-04F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Standards/Approvals No | ||
The SMC High-capacity proportional power valve from the VEX Series, engineered for precise pressure regulation in pneumatic systems. It features a 3-port, 2-position poppet valve design with air pilot actuation, making it ideal for industrial applications requiring responsive and stable control.
Built with a durable aluminum body for industrial environments
Related links
- SMC Pressure Relief Valve With
- SMC 10 bar Pressure Relief Valve With
- SMC 1 bar Pressure Relief Valve With 3/4 in 3/4 in
- Amphenol Industrial 7 psi Pressure Relief Valve With
- Bosch Rexroth Pressure Relief Valve With
- SMC 10 bar Pressure Relief Valve With 1 1
- SMC Pressure Relief Valve x 1000 bar
- RS PRO 0.5 bar Pressure Relief Valve With 22 mm 22 mm
