SMC Pressure Relief Valve, x 0 → 1000 bar, One Touch Fitting, 12mm
- RS Stock No.:
- 364-312
- Mfr. Part No.:
- KEC-03
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£132.86
(exc. VAT)
£159.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £132.86 | £13.286 |
*price indicative
- RS Stock No.:
- 364-312
- Mfr. Part No.:
- KEC-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Tube Connections | 12mm | |
| Connection Type | One Touch Fitting | |
| Maximum Operating Pressure | 0 → 1000 bar | |
| Manufacturer Series | KEC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Tube Connections 12mm | ||
Connection Type One Touch Fitting | ||
Maximum Operating Pressure 0 → 1000 bar | ||
Manufacturer Series KEC | ||
- COO (Country of Origin):
- CN
The SMC residual pressure release valve with a push button guard is designed for seamless integration into pneumatic systems, enhancing both efficiency and safety. This advanced valve series is crafted to allow for the quick release of residual pressure with a single push, optimising performance during cylinder operation. Its robust design ensures reliability even in demanding environments, making it an ideal solution for a variety of industrial applications. The incorporation of a push button feature not only promotes user-friendliness but also significantly reduces the potential risks associated with residual pressure. With versatile connectivity options, this valve is particularly suited for tubing with an outer diameter that meets specific compatibility criteria, ensuring a secure fit and functionality.
Enables quick and efficient pressure release, promoting safety
Built to withstand challenging operational conditions
Integrates effortlessly into existing pneumatic setups
User-friendly design enhances operational efficiency
Versatile compatibility with various tubing diameters
Built to withstand challenging operational conditions
Integrates effortlessly into existing pneumatic setups
User-friendly design enhances operational efficiency
Versatile compatibility with various tubing diameters
Related links
- SMC Quick Exhaust Valve One Touch Fitting, 2mm
- SMC 15bar Pressure Relief Valve With Female G 3/8 in G Connection and a 6.35mm Exhaust Port
- SMC Quick Exhaust Valve Threaded
- SMC Adjustable Exhaust Valve Threaded
- Pneumatic Quick Exhaust Valves
- SMC Quick Exhaust Valve One Touch Fitting, 10mm
- SMC Flow Controller Threaded, 10mm
- SMC Quick Exhaust Valve Tube, 4mm
