SMC Quick Exhaust Valve, x 10 bar, One Touch Fitting, 10mm
- RS Stock No.:
- 364-309
- Mfr. Part No.:
- KEA10
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£92.70
(exc. VAT)
£111.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £92.70 | £9.27 |
*price indicative
- RS Stock No.:
- 364-309
- Mfr. Part No.:
- KEA10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Tube Connections | 10mm | |
| Connection Type | One Touch Fitting | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | KEA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Tube Connections 10mm | ||
Connection Type One Touch Fitting | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series KEA | ||
- COO (Country of Origin):
- CN
The SMC Residual Pressure Release Valve with One-touch Fitting is designed for seamless integration and enhanced performance within pneumatic systems. Specifically engineered to efficiently release residual pressure from air cylinders with a simple push of a button, this product offers a hassle-free operation that can significantly improve workflow efficiency. Featuring a robust and user-friendly design, it ensures easy handling while maintaining safety standards. With options for various tubing materials and dimensions, it adapts to different applications easily. The versatile connection thread adds to its flexibility, making it suitable for diverse setups in industrial environments. Its compatibility with a push button guard enhances operational safety by preventing accidental activation, which is ideal for high-pressure applications. Overall, this valve combines functionality with reliability, making it an essential component in any pneumatic application.
Allows for safe and quick release of residual pressure
Constructed for durability to withstand harsh operating conditions
Compatible with a variety of tubing materials for versatile installation
Designed with an intuitive push button for ease of use
Offers options for various connection sizes to fit different systems
Reduces the risk of accidents with the optional push button guard
Facilitates efficient workflow in time-sensitive tasks
Constructed for durability to withstand harsh operating conditions
Compatible with a variety of tubing materials for versatile installation
Designed with an intuitive push button for ease of use
Offers options for various connection sizes to fit different systems
Reduces the risk of accidents with the optional push button guard
Facilitates efficient workflow in time-sensitive tasks
Related links
- SMC Quick Exhaust Valve One Touch Fitting, 2mm
- SMC Pressure Relief Valve One Touch Fitting, 12mm
- SMC Quick Exhaust Valve Tube, 6.4mm
- SMC Quick Exhaust Valve Tube, 4mm
- SMC Quick Exhaust Valve Tube, 6mm
- SMC Quick Exhaust Valve 1 MPa 6mm
- SMC Quick Exhaust Valve, R 1/8 x 10 bar
- SMC Quick Exhaust Valve Threaded
