SMC Quick Exhaust Valve x 10 bar A: Plug B: Threaded
- RS Stock No.:
- 364-311
- Mfr. Part No.:
- KEC-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£115.78
(exc. VAT)
£138.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £115.78 | £11.578 |
*price indicative
- RS Stock No.:
- 364-311
- Mfr. Part No.:
- KEC-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Quick Exhaust Valve | |
| Connection Type A | Plug | |
| Connection Type B | Threaded | |
| Series | KEC | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Quick Exhaust Valve | ||
Connection Type A Plug | ||
Connection Type B Threaded | ||
Series KEC | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC residual pressure release valve with one-touch fitting is designed to facilitate easy pressure release in pneumatic systems. Featuring a compact and robust design, this product allows for rapid venting of residual pressure with just a simple push of the button. Ideal for users seeking efficiency and safety, this valve significantly reduces the potential for pressure-related accidents. Its innovative design not only prioritises user convenience but also ensures reliability, making it an essential component in various industrial applications where air cylinders are used. The inclusion of multi-holder options enhances its versatility, allowing for convenient installation. In addition, the valve is crafted to withstand diverse operating conditions, providing peace of mind to users needing dependable performance.
Designed to release residual pressure effortlessly
Compact structure optimises space in pneumatic setups
Enhances safety by minimising potential pressure-related hazards
Compatible with various tubing materials for flexible use
Multi-holder configurations allow for diverse installation needs
Tested for reliability in varied ambient and fluid temperature conditions
Equipped with a clear colour coding system for easy identification
Convenient one-touch fitting simplifies maintenance and assembly
Related links
- SMC Quick Exhaust Valve x 7 bar Female A: Threaded B: Plug Connection 1/8 in
- SMC Quick Exhaust Valve x 1 bar A: Threaded
- SMC Quick Exhaust Valve x 1 Mpa Male A: Threaded B: Threaded 1/4 in
- SMC Quick Exhaust Valve x 1 Mpa A: Threaded B: Threaded 1/8 in
- SMC Quick Exhaust Valve x 1 Mpa A: Threaded B: Threaded M5
- SMC Quick Exhaust Valve x 9.9 bar A: Threaded B: Threaded 8 mm
- SMC Quick Exhaust Valve x 1 bar A: Threaded B: Threaded 6 mm
- SMC Quick Exhaust Valve x 0.7 MPa Female A: Threaded B: Threaded M5
