SMC Quick Exhaust Valve x 7 bar Female A: Threaded B: Plug Connection 1/8 in

Subtotal (1 unit)*

£24.86

(exc. VAT)

£29.83

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.86

*price indicative

RS Stock No.:
425-851
Mfr. Part No.:
AQ3000-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Quick Exhaust Valve

Connection Gender A

Female

Connection Type A

Threaded

Connection Type B

Plug Connection

Connection Size B

1/8 in

Series

AQ3000

Connection Size C

1/4 in

Built-in Silencer

Yes

Minimum Operating Pressure

7bar

Maximum Operating Pressure

7 bar

Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414

COO (Country of Origin):
JP
The SMC Quick exhaust valve from the Series AQ is specifically engineered to enhance airflow efficiency in pneumatic systems. Its design enables rapid exhaust of air, ensuring optimal operational responsiveness in various applications. Constructed from lightweight materials like aluminium die-cast, this valve boasts a robust build while maintaining compactness, making it ideal for both space-constrained environments and heavy-duty tasks alike. With its versatile port size compatibility, the valve can seamlessly integrate into existing setups, ensuring a hassle-free installation process. The wide selection of models available within the Series AQ allows users to select a configuration that precisely meets their operational requirements, further solidifying its position as a preferred choice in the market for reliable exhaust solutions.

Resistant to ambient conditions, maintaining efficiency in varied environments

Compact design permits installation in space-restricted areas

Easy to maintain, reducing downtime for repairs

Designed for seamless integration with existing pneumatic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy