SMC Quick Exhaust Valve x 10 bar

Subtotal (1 unit)*

£93.48

(exc. VAT)

£112.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.48

*price indicative

RS Stock No.:
398-317
Mfr. Part No.:
AMC510-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Quick Exhaust Valve

Series

AMC

Built-in Silencer

Yes

Minimum Operating Pressure

10bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC AMC exhaust cleaners insure clean plant air and reduce noise pollution over 35dB. The AMC series also removes over 99.9% of oil mist. Choose from R(PT), NPT or G(PF) thread styles.

Fluid compressed air

Ambient and fluid temperature 5 to 60 C

Related links