SMC Quick Exhaust Valve, G 3/4 Female x 10 bar, Threaded
- RS Stock No.:
- 456-956
- Mfr. Part No.:
- EAQ5000-F06
- Brand:
- SMC
Subtotal (1 unit)*
£37.26
(exc. VAT)
£44.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.26 |
*price indicative
- RS Stock No.:
- 456-956
- Mfr. Part No.:
- EAQ5000-F06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Threaded Connections | G 3/4 Female | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AQ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Threaded Connections G 3/4 Female | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AQ | ||
- COO (Country of Origin):
- JP
The SMC quick check valve exemplifies optimal performance and reliability in pneumatic systems. Designed to enhance exhaust characteristics significantly, this innovative valve ensures swift operation, making it an ideal choice for applications requiring rapid exhaust flow. Its lightweight and compact design allow for seamless integration into a variety of setups without compromising space. With robust construction using high-quality materials, it promises durability and efficient functionality in demanding environments. The valve is capable of managing both ambient and fluid temperatures within defined limits, thereby maintaining effective performance across a range of conditions. By incorporating advanced sonic conductance characteristics, it also optimises flow rates under standard conditions, ensuring efficiency and reliability.
Designed for quick exhaust, improving operational efficiency
Lightweight construction facilitates easy installation and reduces system load
Robust materials ensure longevity and resistance to wear in demanding applications
Handles a broad temperature range, optimising performance in various environmental conditions
Advanced sonic conductance features provide enhanced flow rate management
Compact size allows for versatile integration in limited spaces
Lightweight construction facilitates easy installation and reduces system load
Robust materials ensure longevity and resistance to wear in demanding applications
Handles a broad temperature range, optimising performance in various environmental conditions
Advanced sonic conductance features provide enhanced flow rate management
Compact size allows for versatile integration in limited spaces
