SMC Quick Exhaust Valve, G 1/2 x 10 bar, Threaded
- RS Stock No.:
- 456-954
- Mfr. Part No.:
- EAQ5000-F04
- Brand:
- SMC
Subtotal (1 unit)*
£36.64
(exc. VAT)
£43.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.64 |
*price indicative
- RS Stock No.:
- 456-954
- Mfr. Part No.:
- EAQ5000-F04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Threaded Connections | G 1/2 | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AQ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Threaded Connections G 1/2 | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AQ | ||
- COO (Country of Origin):
- JP
The SMC quick check valve from the AQ series is engineered for optimal performance in pneumatic systems. This valve facilitates rapid exhaust of compressed air, enhancing overall efficiency and response times in machinery. Its light-weight and compact design ensures minimal installation space while retaining a robust construction, suitable for diverse applications. Built to perform under demanding conditions, it operates effectively across a range of pressures and temperatures, ensuring reliability and longevity. The AQ5000 model particularly shines in high-capacity applications, guaranteeing seamless airflow and reduced operational downtime.
Lightweight, allowing for versatile installation options
Compact design optimises space in machinery setups
Designed for high flow capacity to support demanding systems
Constructed from durable materials for enhanced longevity
Operates within a wide temperature range to suit various environments
Exhibits excellent exhaust characteristics for faster operation
Provides reliable and consistent performance across multiple applications
Compatible with standard tubing sizes for easy integration into existing systems
Compact design optimises space in machinery setups
Designed for high flow capacity to support demanding systems
Constructed from durable materials for enhanced longevity
Operates within a wide temperature range to suit various environments
Exhibits excellent exhaust characteristics for faster operation
Provides reliable and consistent performance across multiple applications
Compatible with standard tubing sizes for easy integration into existing systems
