Legris Brass Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
- RS Stock No.:
- 351-2843
- Mfr. Part No.:
- 9201 21 17
- Brand:
- Legris
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£6.00
(exc. VAT)
£7.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | £6.00 |
| 6 - 24 | £5.59 |
| 25 + | £5.46 |
*price indicative
- RS Stock No.:
- 351-2843
- Mfr. Part No.:
- 9201 21 17
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Threaded Connection | G 3/8 Male | |
| Coupling Gender | Male | |
| Thread Size | 3/8in | |
| Manufacturer Series | 9201 | |
| Connection Type | Threaded | |
| Material | Brass | |
| Thread Gender | Male | |
| Thread Standard | G | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | Perbunan | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Threaded Connection G 3/8 Male | ||
Coupling Gender Male | ||
Thread Size 3/8in | ||
Manufacturer Series 9201 | ||
Connection Type Threaded | ||
Material Brass | ||
Thread Gender Male | ||
Thread Standard G | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Minimum Operating Temperature -20°C | ||
Seal Material Perbunan | ||
Maximum Operating Temperature +100°C | ||
Related links
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, BSPP 1/4 in Male 25mm Male Thread
- Legris Brass Pneumatic Quick Connect Coupling Male 25mm
- Legris Brass Pneumatic Quick Connect Coupling Male/Female 25mm
- Legris Brass Pneumatic Quick Connect Coupling Male R 13mm
- Legris Brass Pneumatic Quick Connect Coupling Male R 27mm
- Legris Brass Pneumatic Quick Connect Coupling Male R 19mm
- Legris Brass Pneumatic Quick Connect Coupling Male R 16mm
- Legris Pneumatic Fitting Brass Pipe Fitting Male 12.7 mm to Male 9.53 mm
