RS PRO Brass Female Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
- RS Stock No.:
- 667-1847
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£8.36
(exc. VAT)
£10.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 81 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.36 |
| 5 - 9 | £8.02 |
| 10 - 24 | £7.86 |
| 25 + | £7.69 |
*price indicative
- RS Stock No.:
- 667-1847
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | G 3/8 Male | |
| Coupling Gender | Female | |
| Connection Standard | Camozzi, Legris, Rectus 21, Rectus 90 | |
| Thread Size | 3/8in | |
| Manufacturer Series | 21 | |
| Connection Type | Threaded | |
| Material | Brass | |
| Thread Gender | Male | |
| Thread Standard | G | |
| Maximum Operating Pressure | 35bar | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | Nitrile Rubber | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection G 3/8 Male | ||
Coupling Gender Female | ||
Connection Standard Camozzi, Legris, Rectus 21, Rectus 90 | ||
Thread Size 3/8in | ||
Manufacturer Series 21 | ||
Connection Type Threaded | ||
Material Brass | ||
Thread Gender Male | ||
Thread Standard G | ||
Maximum Operating Pressure 35bar | ||
Finish Nickel Plated | ||
Minimum Operating Temperature -20°C | ||
Seal Material Nitrile Rubber | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- TR
Series 21 Connectors
Series 21 Connectors
Miniature pattern connectors, suitable for many applications including small air tools, dental equipment, robotics and automation. Small body dimensions with high flow rate and low pressure drop. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 21.
Related links
- RS PRO Brass Female Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
- Festo Brass Female Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
- RS PRO Brass G 3/8 Male Threaded
- RS PRO Brass Female Quick Air Coupling, G 3/8 Male Threaded
- RS PRO Brass Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
- RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/8 Male Threaded
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Male Threaded
- Festo Brass Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
