Parker Steel Quick Coupling, 3/8 in Female Coupler
- RS Stock No.:
- 904-237
- Mfr. Part No.:
- 1800 NSV
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£370.17
(exc. VAT)
£444.20
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £370.17 | £37.017 |
*price indicative
- RS Stock No.:
- 904-237
- Mfr. Part No.:
- 1800 NSV
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 3/8 in | |
| Series | 1800 | |
| Sub Type | Coupler | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 50 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Finish | Zinc | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 3/8 in | ||
Series 1800 | ||
Sub Type Coupler | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 50 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
Finish Zinc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Quick Coupling system offers a robust and Compact solution for pneumatic and fluid handling applications, excelling under pressures up to 35 bar.
Designed for high pressure connectivity in compressed Air and liquid applications
Features a Ultra HighFlow valve ensuring optimum flow and minimal pressure drop
Constructed from corrosion-resistant zinc plated steel for durability
Incorporates a double shut-off mechanism for enhanced safety
Related links
- Parker Steel Quick Coupling, 3/8 in Male 16mm Coupler
- Parker Steel Quick Coupling, 13mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupler
- Parker Steel Quick Coupling Female G 1 in, 450 bar
- Parker Steel Quick Coupling Male NPTF 1 in, 3000 psi
- Parker Steel Quick Coupling Female NPT 1 in, 3000 psi
