Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug

Image representative of range

Subtotal (1 pack of 5 units)*

£100.55

(exc. VAT)

£120.66

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£100.55£20.11

*price indicative

RS Stock No.:
903-945
Mfr. Part No.:
21SFAW10MXN3
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/8

Series

21 Series

Sub Type

Plug

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

240°C

Maximum Operating Pressure

174 psi

Finish

Nickel Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker coded industrial quick coupling plug offers a reliable solution for pneumatic and fluid handling applications, featuring a nominal diameter of 5mm and a maximum operating pressure of 12 bar.

Mechanical and colour coding prevent mix-ups between media

Designed for single-hand operation for effortless connections

Above-average flow rate, reaching 550 L/min for Air and 7 L/min for water

Constructed from brass with nickel plating for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy